Fairview Microwave FMCN1598

N Female (jack) Bulkhead Connector For FM-SR141ALTN, FM-SR141TB, FM-SR141TBJ, F
$ 40.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1598.

Fairview Microwave

Datasheet4 pages2 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1598 provided by its distributors.

N FEMALE (JACK) BULKHEAD CONNECTOR FOR FM-SR141ALTN, FM-SR141TB, FM-SR141TBJ, F
CONN JACK SOLDER/SOLDER TYPE N
RF COAX CONN, N JACK, 50 OHM, 11GHZ; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts
FMCN1598 N female bulkhead coaxial connector from Fairview Microwave has an interface type of FM-SR141ALTN, FM-SR141TB, FM-SR141TBJ, FM-SR141CUTN, FM-SR141CU and a 50 Ohm impedance. This N female bulkhead connector uses shield attachment of solder/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our FMCN1598 N connector uses phosphor bronze contact and a nickel plating material. you can find this N female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female N bulkhead connector purchases will ship the same day. Our bulkhead N female FM-SR141ALTN / FM-SR141TB / FM-SR141TBJ / FM-SR141CUTN / FM-SR141CU connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC