Fairview Microwave FMCN1593

Ssma Male (plug) Connector For FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, FM-SR086C
$ 53.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1593.

Newark

Datasheet3 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1593 provided by its distributors.

SSMA MALE (PLUG) CONNECTOR FOR FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, FM-SR086C
SSMA MaleConnector Solder Attachment
Rf Coax Conn, Ssma Plug, 50 Ohm; Connector Type:Ssma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Fm-Sr086Altn, Fm-Sr086Tb, Fm-Sr086Tbj, Fm-Sr086Cutn, Fm-Sr086Cu |Fairview Microwave FMCN1593
FMCN1593 SSMA male coaxial connector from Fairview Microwave has an interface type of FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, FM-SR086CUTN, FM-SR086CU and a 50 Ohm impedance. This SSMA male connector uses shield attachment of solder/solder attachment for the contact. Our male SSMA coaxial connector provides a minimum frequency of Error and a maximum frequency of Error.SSMA male coaxial RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave SSMA coaxial connector has a brass body with gold plating. Our FMCN1593 SSMA connector uses gold plating material. This SSMA male coaxial RF connector is RoHS compliant, you can find this SSMA male coaxial connector datasheet specifications above.Fairview Microwave male SSMA connector purchases will ship the same day. Our SSMA male FM-SR086ALTN / FM-SR086TB / FM-SR086TBJ / FM-SR086CUTN / FM-SR086CU connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC