Fairview Microwave FMCN1589

N Male (plug) Connector For LMR-240, 0.240 Inch, RG8X, B7808A, LMR-240-DB, Lmr-
$ 23.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1589.

element14 APAC

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1589 provided by its distributors.

N MALE (PLUG) CONNECTOR FOR LMR-240, 0.240 INCH, RG8X, B7808A, LMR-240-DB, LMR-
CONN PLUG CRIMP/SOLDER TYPE N
Male Pin,Plug,Threaded
Rf Coax Conn, N Plug, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-240, 0.24", B7808A, Lmr-240-Db, Lmr-240-Uf, Rg8X |Fairview Microwave FMCN1589
RF N Connector
FMCN1589 N male coaxial connector from Fairview Microwave has an interface type of LMR-240, 0.240 inch, RG8X, B7808A, LMR-240-DB, LMR-240-UF and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our FMCN1589 N connector uses brass contact and a nickel plating material. you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male LMR-240 / 0.240 inch / RG8X / B7808A / LMR-240-DB / LMR-240-UF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC