Fairview Microwave FMCN1582

RF HN Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal
$ 45.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1582.

Newark

Datasheet3 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+600%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1582 provided by its distributors.

RF HN Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal
Hn Female Connector Solder Cup Terminal Solder Attachment 4 Hole FLANge , .906 Inch Hole Spacing
Rf Coax Conn, Hn Jack, 50 Ohm, 2Ghz; Connector Type:Hn Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:2Ghz |Fairview Microwave FMCN1582
FMCN1582 HN female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This HN female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female HN terminal connector provides a minimum frequency of DC and a maximum frequency of 2 GHz.HN female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave HN terminal connector has a brass body with nickel plating. Our FMCN1582 HN connector uses brass contact and a nickel plating material. This HN female 4 hole flange terminal RF connector is RoHS compliant, you can find this HN female 4 hole flange terminal connector datasheet specifications above.Fairview Microwave female HN 4 hole flange connector purchases will ship the same day. Our 4 hole flange HN female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom HN cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC