Fairview Microwave FMCN1572

Bnc Female Connector Crimp/solder Attachment For PE-C195, PE-P195, RG58, RG141,
$ 17.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1572.

Newark

Datasheet3 pages4 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-10-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1572 provided by its distributors.

BNC FEMALE CONNECTOR CRIMP/SOLDER ATTACHMENT FOR PE-C195, PE-P195, RG58, RG141,
CONN JACK CRIMP/SOLDER BNC
RF BNC Connector
Rf Coax Conn, Bnc Jack, 50 Ohm, 4Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg141, Rg303, Lmr-195, 0.195"; Contact Material:Brass Rohs Compliant: Yes |Fairview Microwave FMCN1572
FMCN1572 BNC female coaxial connector from Fairview Microwave has an interface type of RG58, RG141, RG303, LMR-195, .195 inch and a 50 Ohm impedance. This BNC female connector uses shield attachment of crimp/solder attachment for the contact. Our female BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.BNC female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our FMCN1572 BNC connector uses brass contact and a nickel plating material. you can find this BNC female coaxial connector datasheet specifications above.Fairview Microwave female BNC connector purchases will ship the same day. Our BNC female RG58 / RG141 / RG303 / LMR-195 / .195 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC