Fairview Microwave FMCN1571

Bnc Female (jack) Bulkhead Connector For RG55, RG142, RG223, RG400, RG141 Cable
$ 34.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1571.

Newark

Datasheet3 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1571 provided by its distributors.

BNC FEMALE (JACK) BULKHEAD CONNECTOR FOR RG55, RG142, RG223, RG400, RG141 CABLE
BNC Female (Jack) BulkheadConnector for RG55, RG142, RG223, RG400, RG141Cable , .480 inch D Hole,Crimp/Solder
Rf Coax Conn, Bnc Jack, 50 Ohm, 4Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg141, Rg142, Rg223, Rg400; Product Range:- |Fairview Microwave FMCN1571
FMCN1571 BNC female bulkhead coaxial connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400, RG141 and a 50 Ohm impedance. This BNC female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our female BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.BNC female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.5:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our FMCN1571 BNC connector uses brass contact and a nickel plating material. This BNC female bulkhead coaxial RF connector is RoHS compliant, you can find this BNC female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female BNC bulkhead connector purchases will ship the same day. Our bulkhead BNC female RG55 / RG142 / RG223 / RG400 / RG141 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC