Fairview Microwave FMCN1569

Bnc Female (jack) Connector For RG58, RG55, RG141, RG142, RG223, RG400, RG303,
$ 20.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1569.

Newark

Datasheet4 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1569 provided by its distributors.

BNC FEMALE (JACK) CONNECTOR FOR RG58, RG55, RG141, RG142, RG223, RG400, RG303,
CONN JACK CLAMP/SOLDER BNC
RF BNC Connector
Rf Coax Conn, Bnc Jack, 50 Ohm, 4Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg58, Rg141, Rg142, Rg223, Rg303, Rg400, Lmr-195 |Fairview Microwave FMCN1569
FMCN1569 BNC female coaxial connector from Fairview Microwave has an interface type of RG58, RG55, RG141, RG142, RG223, RG400, RG303, LMR-195 and a 50 Ohm impedance. This BNC female connector uses shield attachment of clamp/solder attachment for the contact. Our female BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.BNC female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.4:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our FMCN1569 BNC connector uses brass contact and a nickel plating material. This BNC female coaxial RF connector is RoHS compliant, you can find this BNC female coaxial connector datasheet specifications above.Fairview Microwave female BNC connector purchases will ship the same day. Our BNC female RG58 / RG55 / RG141 / RG142 / RG223 / RG400 / RG303 / LMR-195 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC