Fairview Microwave FMCN1566

Bnc Male (plug) Connector For RG58, RG55, RG141, RG142, RG223, RG400, RG303, Lm
$ 15.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1566.

element14 APAC

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+20.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1566 provided by its distributors.

BNC MALE (PLUG) CONNECTOR FOR RG58, RG55, RG141, RG142, RG223, RG400, RG303, LM
CONN PLUG CLAMP/SOLDER BNC
Rf Coax Conn, Bnc Plug, 50 Ohm, 4Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg58, Rg141, Rg142, Rg223, Rg303, Rg400, Lmr-195 |Fairview Microwave FMCN1566
RF BNC Connector
FMCN1566 BNC male coaxial connector from Fairview Microwave has an interface type of RG58, RG55, RG141, RG142, RG223, RG400, RG303, LMR-195 and a 50 Ohm impedance. This BNC male connector uses shield attachment of clamp/solder attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.5:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our FMCN1566 BNC connector uses brass contact and a nickel plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above.Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male RG58 / RG55 / RG141 / RG142 / RG223 / RG400 / RG303 / LMR-195 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC