Fairview Microwave FMCN1553

Smc Jack (female) Pcb Connector Thru Hole, .200 Inch X .067 Inch Hole Spacing,
$ 15.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1553.

Newark

Datasheet3 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1553 provided by its distributors.

SMC JACK (FEMALE) PCB CONNECTOR THRU HOLE, .200 INCH X .067 INCH HOLE SPACING,
CONN JACK SOLDER SMC
RF SMC Connector
Rf Coax Conn, Smc Jack, 50 Ohm, 10Ghz; Connector Type:Smc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:10Ghz |Fairview Microwave FMCN1553
FMCN1553 SMC jack PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This SMC jack connector uses shield attachment of solder attachment for the contact. Our jack SMC PCB connector provides a minimum frequency of DC and a maximum frequency of 10 GHz.SMC jack PCB RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMC PCB connector has a brass body with gold plating. Our FMCN1553 SMC connector uses brass contact and a gold plating material. This SMC jack PCB RF connector is RoHS compliant, you can find this SMC jack PCB connector datasheet specifications above.Fairview Microwave jack SMC connector purchases will ship the same day. Our SMC jack thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC