Fairview Microwave FMCN1512

2.92mm Female PCB Connector End Launch Clamp/ Solder (Captive Contact) Attachment Removable End
$ 73.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1512.

Newark

Datasheet6 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1512 provided by its distributors.

2.92mm Female PCB Connector End Launch Clamp/ Solder (Captive Contact) Attachment Removable End
Rf Coax Conn, 2.92Mm Jack, 50 Ohm, 40Ghz; Connector Type:2.92Mm Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper Rohs Compliant: Yes |Fairview Microwave FMCN1512
FMCN1512 2.92mm female PCB connector from Fairview Microwave has an interface type of end launch and a 50 Ohm impedance. This 2.92mm female connector uses shield attachment of clamp/solder (captive contact) attachment for the contact. Our female 2.92mm PCB connector provides a minimum frequency of DC and a maximum frequency of 40 GHz.2.92mm female PCB RF connector has a pei dielectric type and a VSWR of 1.4:1. This Fairview Microwave 2.92mm PCB connector has a passivated stainless steel body. Our FMCN1512 2.92mm connector uses beryllium copper contact. This 2.92mm female PCB RF connector is RoHS and removable end launch, standard profile compliant, you can find this 2.92mm female PCB removable end launch, standard profile connector datasheet specifications above.Fairview Microwave female 2.92mm connector purchases will ship the same day. Our 2.92mm female end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.92mm cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC