Fairview Microwave FMCN1509

2.92mm Male Connector Solder Attachment for 0.118 inch Cable
$ 98.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1509.

Newark

Datasheet5 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1509 provided by its distributors.

2.92mm Male Connector Solder Attachment for 0.118 inch Cable
Rf Coax Conn, 2.92Mm Plug, 50 Ohm, 45Ghz; Connector Type:2.92Mm Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.118"; Contact Material:Beryllium Copper; Product Range:- |Fairview Microwave FMCN1509
FMCN1509 2.92mm male coaxial connector from Fairview Microwave has an interface type of 0.118 inch and a 50 Ohm impedance. This 2.92mm male connector uses shield attachment of solder attachment for the contact. Our male 2.92mm coaxial connector provides a minimum frequency of DC and a maximum frequency of Error.2.92mm male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.14:1. This Fairview Microwave 2.92mm coaxial connector has a beryllium copper body with gold plating. Our FMCN1509 2.92mm connector uses beryllium copper contact and a gold plating material. This 2.92mm male coaxial RF connector is RoHS compliant, you can find this 2.92mm male coaxial connector datasheet specifications above.Fairview Microwave male 2.92mm connector purchases will ship the same day. Our 2.92mm male 0.118 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.92mm cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC