Fairview Microwave FMCN1443

Right Angle N Male (plug) Connector For SPP-250-LLPL Cable Low Pim, Solder
$ 27.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1443.

Newark

Datasheet4 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1443 provided by its distributors.

RIGHT ANGLE N MALE (PLUG) CONNECTOR FOR SPP-250-LLPL CABLE LOW PIM, SOLDER
RA type N male connector with attachment
CONN PLUG SOLDER/SOLDER TYPE N
Rf Coax Conn, R/A N Plug, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Spp-250-Llpl; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |Fairview Microwave FMCN1443
FMCN1443 RA N male coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL and a 50 Ohm impedance. This N male connector uses shield attachment of solder/solder attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our FMCN1443 N RA connector uses brass contact and a tri-metal plating material. This N male right angle coaxial RF connector is RoHS and low pim compliant, you can find this N male right angle coaxial low pim connector datasheet specifications above.Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male SPP-250-LLPL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC