Fairview Microwave FMCN1441

N Female (jack) Connector For SPP-250-LLPL Cable Low Pim, Solder
$ 19.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1441.

Newark

Datasheet4 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1441 provided by its distributors.

N FEMALE (JACK) CONNECTOR FOR SPP-250-LLPL CABLE LOW PIM, SOLDER
Type N female connector with attachment
CONN JACK SOLDER/SOLDER TYPE N
Rf Coax Conn, N Jack, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Spp-250-Llpl; Contact Material:Phosphor Bronze; Frequency Max:6Ghz Rohs Compliant: Yes |Fairview Microwave FMCN1441
FMCN1441 N female coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL and a 50 Ohm impedance. This N female connector uses shield attachment of solder/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our FMCN1441 N connector uses phosphor bronze contact and a tri-metal plating material. This N female coaxial RF connector is RoHS and low pim compliant, you can find this N female coaxial low pim connector datasheet specifications above.Fairview Microwave female N connector purchases will ship the same day. Our N female SPP-250-LLPL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC