Fairview Microwave FMCN1433

4.3-10 Male (plug) Connector For SPP-250-LLPL Cable Low Pim, Solder
$ 50.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1433.

Newark

Datasheet4 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1433 provided by its distributors.

4.3-10 MALE (PLUG) CONNECTOR FOR SPP-250-LLPL CABLE LOW PIM, SOLDER
Rf Coax Conn, 4.3/10 Plug, 50 Ohm, 6Ghz; Connector Type:4.3/10 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Spp-250-Llpl; Contact Material:Brass; Frequency Max:6Ghz Rohs Compliant: Yes |Fairview Microwave FMCN1433
FMCN1433 4.3-10 male coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL and a 50 Ohm impedance. This 4.3-10 male connector uses shield attachment of solder/solder attachment for the contact. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our FMCN1433 4.3-10 connector uses brass contact and a tri-metal plating material. This 4.3-10 male coaxial RF connector is RoHS and low pim compliant, you can find this 4.3-10 male coaxial low pim connector datasheet specifications above.Fairview Microwave male 4.3-10 connector purchases will ship the same day. Our 4.3-10 male SPP-250-LLPL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC