Fairview Microwave FMCN1398

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal
$ 26.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1398.

element14 APAC

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1398 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal
RF COAX CONN, SMA JACK, 50 OHM, 12.4GHZ;
Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST SMD F Gold
SMA FEMALE (JACK) PCB CONNECTOR SURFACE MOUNT, SOLDER
Rf Coax Conn, Sma Jack, 50 Ohm, 12.4Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Surface Mount Vertical; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave FMCN1398
FMCN1398 SMA female PCB connector from Fairview Microwave has an interface type of surface mount and a 50 Ohm impedance. This SMA female connector uses shield attachment of solder attachment for the contact. Our female SMA PCB connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.SMA female PCB RF connector has a ptfe dielectric type and a VSWR of 1.23:1. This Fairview Microwave SMA PCB connector has a brass body with gold plating. Our FMCN1398 SMA connector uses beryllium copper contact and a gold plating material. This SMA female PCB RF connector is RoHS compliant, you can find this SMA female PCB connector datasheet specifications above.Fairview Microwave female SMA connector purchases will ship the same day. Our SMA female surface mount connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC