Fairview Microwave FMCN1380

RA N Female Bulkhead PCB Connector Thru Hole Solder Attachment , .596 inch D Hole
$ 9.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1380.

element14 APAC

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1380 provided by its distributors.

RA N Female Bulkhead PCB Connector Thru Hole Solder Attachment , .596 inch D Hole
CONN JACK SOLDER TYPE N
Female Socket,Jack,Threaded
RF N Connector
Rf Coax Conn, R/A N Jack, 50 Ohm, 10Ghz; Connector Type:N Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave FMCN1380
FMCN1380 RA N female bulkhead PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This N female bulkhead connector uses shield attachment of solder attachment for the contact. Our female N right angle PCB connector provides a minimum frequency of DC and a maximum frequency of 10 GHz.Right angle N female bulkhead PCB RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave N PCB connector has a brass body with nickel plating. Our FMCN1380 N RA connector uses beryllium copper contact and a nickel plating material. This N female right angle bulkhead PCB RF connector is RoHS compliant, you can find this N female right angle bulkhead PCB connector datasheet specifications above.Fairview Microwave RA female N bulkhead connector purchases will ship the same day. Our bulkhead N right angle female thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC