Fairview Microwave FMCN1365

RF HN Connector, 1 Contact(s), Male, Cable Mount, Clamp/Solder Terminal
$ 75.04
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1365.

element14 APAC

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1365 provided by its distributors.

RF HN Connector, 1 Contact(s), Male, Cable Mount, Clamp/Solder Terminal
RA HN Male Connector Clamp/Solder Attachment For RG214, RG9, RG225, RG393 Cable
Rf Coax Conn, R/A Hn Plug, 50 Ohm, 3Ghz; Connector Type:Hn Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg9, Rg214, Rg225, Rg393; Contact Material:Brass |Fairview Microwave FMCN1365
FMCN1365 RA HN male coaxial connector from Fairview Microwave has an interface type of RG214, RG9, RG225, RG393 and a 50 Ohm impedance. This HN male connector uses shield attachment of clamp/solder attachment for the contact. Our male HN right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.Right angle HN male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave HN coaxial connector has a brass body with nickel plating. Our FMCN1365 HN RA connector uses brass contact and a nickel plating material. This HN male right angle coaxial RF connector is RoHS compliant, you can find this HN male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male HN connector purchases will ship the same day. Our HN right angle male RG214 / RG9 / RG225 / RG393 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom HN cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC