Fairview Microwave FMCN1363

N Male Connector Clamp/Solder Attachment For RG14, RG217 Cable
$ 42.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1363.

element14 APAC

Datasheet4 pages7 years ago

Fairview Microwave

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1363 provided by its distributors.

N Male Connector Clamp/Solder Attachment For RG14, RG217 Cable
CONN PLUG CLAMP/SOLDER TYPE N
Male Pin,Plug,Threaded
Rf Coax Conn, N Plug, 50 Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg14, Rg217; Contact Material:Brass; Frequency Max:-; Product Range:- |Fairview Microwave FMCN1363
RF N Connector
FMCN1363 N male coaxial connector from Fairview Microwave has an interface type of RG14, RG217 and a 50 Ohm impedance. This N male connector uses shield attachment of clamp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of Error and a maximum frequency of Error.N male coaxial RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our FMCN1363 N connector uses brass contact and a nickel plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male RG14 / RG217 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC