Fairview Microwave FMCN1361

MHV Female Bulkhead Connector Solder Cup Terminal Solder Attachment , .380 inch DD Hole
$ 46.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1361.

element14 APAC

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+6.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1361 provided by its distributors.

MHV Female Bulkhead Connector Solder Cup Terminal Solder Attachment , .380 inch DD Hole
CONN JACK SOLDER MHV
FMCN1361, Fairview Microwave
RF MHV Connector
Rf Coax Conn, Mhv Jack, 50 Ohm, 300Mhz; Connector Type:Mhv Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:300Mhz |Fairview Microwave FMCN1361
FMCN1361 MHV female bulkhead terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This MHV female bulkhead connector uses shield attachment of solder attachment for the contact. Our female MHV terminal connector provides a minimum frequency of DC and a maximum frequency of 300 MHz.MHV female bulkhead terminal RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave MHV terminal connector has a brass body with nickel plating. Our FMCN1361 MHV connector uses brass contact and a nickel plating material. This MHV female bulkhead terminal RF connector is RoHS compliant, you can find this MHV female bulkhead terminal connector datasheet specifications above.Fairview Microwave female MHV bulkhead connector purchases will ship the same day. Our bulkhead MHV female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MHV cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC