Fairview Microwave FMCN1356

RA SMA Female Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .340 inch Hole
$ 41.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1356.

Newark

Datasheet3 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1356 provided by its distributors.

RA SMA Female Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .340 inch Hole
CONN JACK SOLDER SMA
RF SMA Connector
Rf Coax Conn, R/A Sma Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:- |Fairview Microwave FMCN1356
FMCN1356 RA SMA female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This SMA female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female SMA right angle terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.Right angle SMA female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave SMA terminal connector has a passivated stainless steel body. Our FMCN1356 SMA RA connector uses beryllium copper contact. This SMA female right angle 4 hole flange terminal RF connector is RoHS compliant, you can find this SMA female right angle 4 hole flange terminal connector datasheet specifications above.Fairview Microwave RA female SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA right angle female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC