Fairview Microwave FMCN1353

Bnc Female (jack) Bulkhead Isolated Ground Connector Solder Cup Terminal, .350
$ 14.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1353.

Newark

Datasheet3 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1353 provided by its distributors.

BNC FEMALE (JACK) BULKHEAD ISOLATED GROUND CONNECTOR SOLDER CUP TERMINAL, .350
CONN JACK SOLDER BNC
RF BNC Connector
Rf Coax Conn, Bnc Jack, 50 Ohm, 1Ghz; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:1Ghz |Fairview Microwave FMCN1353
FMCN1353 BNC female bulkhead isolated ground terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This BNC female bulkhead connector uses shield attachment of solder attachment for the contact. Our female BNC terminal connector provides a minimum frequency of DC and a maximum frequency of 1 GHz.BNC female bulkhead isolated ground terminal RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave BNC terminal connector has a brass body with nickel plating. Our FMCN1353 BNC connector uses brass contact and a nickel plating material. This BNC female bulkhead isolated ground terminal RF connector is RoHS compliant, you can find this BNC female bulkhead isolated ground terminal connector datasheet specifications above.Fairview Microwave female BNC bulkhead connector purchases will ship the same day. Our bulkhead BNC female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC