Fairview Microwave FMCN1351

SMA Male Connector Solder Attachment For RG316, RG174, RG188, LMR-100A, LMR-100A-FR, 0.100 inch
$ 22.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1351.

Electro Sonic

Datasheet5 pages1 year ago

element14 APAC

Inventory History

3 month trend:
+36.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1351 provided by its distributors.

SMA Male Connector Solder Attachment For RG316, RG174, RG188, LMR-100A, LMR-100A-FR, 0.100 inch
CONN PLUG SOLDER/SOLDER SMA
RF SMA Connector
Rf Coax Conn, Sma Plug, 50 Ohm, 12.4Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316, Lmr-100A, Lmr-100A-Fr, 0.1" |Fairview Microwave FMCN1351
FMCN1351 SMA male coaxial connector from Fairview Microwave has an interface type of RG316, RG174, RG188, LMR-100A, LMR-100A-FR, 0.100 inch and a 50 Ohm impedance. This SMA male connector uses shield attachment of solder/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.21:1. This Fairview Microwave SMA coaxial connector has a brass body with nickel plating. Our FMCN1351 SMA connector uses brass contact and a nickel plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above.Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male RG316 / RG174 / RG188 / LMR-100A / LMR-100A-FR / 0.100 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FMCN1351.