Fairview Microwave FMCN1338

1.0MM Female (jack) Pcb Connector End Launch Removable End Launch, Clamp/solder
$ 1,599.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1338.

Newark

Datasheet5 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-09-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1338 provided by its distributors.

1.0MM FEMALE (JACK) PCB CONNECTOR END LAUNCH REMOVABLE END LAUNCH, CLAMP/SOLDER
Rf Coax Conn, 1.0Mm Jack, 50 Ohm, 67Ghz; Connector Type:1.0Mm Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Board Edge/End Launch; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave FMCN1338
FMCN1338 1.0mm female PCB connector from Fairview Microwave has an interface type of end launch and a 50 Ohm impedance. This 1.0mm female connector uses shield attachment of clamp/solder (captive contact) attachment for the contact. Our female 1.0mm PCB connector provides a minimum frequency of DC and a maximum frequency of 110 GHz.1.0mm female PCB RF connector has a pctfe dielectric type and a VSWR of 1.28:1. This Fairview Microwave 1.0mm PCB connector has a brass body with nickel plating. Our FMCN1338 1.0mm connector uses beryllium copper contact and a nickel plating material. This 1.0mm female PCB RF connector is RoHS and removable end launch, 0.35 width compliant, you can find this 1.0mm female PCB removable end launch, 0.35 width connector datasheet specifications above.Fairview Microwave female 1.0mm connector purchases will ship the same day. Our 1.0mm female end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.0mm cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC