Fairview Microwave FMCN1291

SSMC Plug Connector Crimp/Solder Attachment for RG316, RG174, RG188, LMR-100A, LMR-100A-FR
$ 37.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1291.

Newark

Datasheet5 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1291 provided by its distributors.

SSMC Plug Connector Crimp/Solder Attachment for RG316, RG174, RG188, LMR-100A, LMR-100A-FR
CONN PLUG CRIMP/SOLDER SSMC
RF SSMC Connector
Rf Coax Conn, Ssmc Plug, 50 Ohm, 12.4Ghz; Connector Type:Ssmc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316, Lmr-100A, Lmr-100A-Fr |Fairview Microwave FMCN1291
FMCN1291 SSMC plug coaxial connector from Fairview Microwave has an interface type of RG316, RG174, RG188, LMR-100A, LMR-100A-FR and a 50 Ohm impedance. This SSMC plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug SSMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.SSMC plug coaxial RF connector has a teflon dielectric type and a VSWR of 1.5:1. This Fairview Microwave SSMC coaxial connector has a beryllium copper body with gold plating. Our FMCN1291 SSMC connector uses beryllium copper contact and a gold plating material. This SSMC plug coaxial RF connector is RoHS compliant, you can find this SSMC plug coaxial connector datasheet specifications above.Fairview Microwave plug SSMC connector purchases will ship the same day. Our SSMC plug RG316 / RG174 / RG188 / LMR-100A / LMR-100A-FR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMC cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC