Fairview Microwave FMCN1278

Sma Female (jack) Bulkhead Connector For RG316, RG174, RG188 Cable , .235 Inch
$ 28.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1278.

Electro Sonic

Datasheet5 pages1 year ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1278 provided by its distributors.

SMA FEMALE (JACK) BULKHEAD CONNECTOR FOR RG316, RG174, RG188 CABLE , .235 INCH
Conn SMA 50Ohm Crimp/Solder ST Cable Mount F Gold
Rf Coax Conn, Sma Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Beryllium Copper |Fairview Microwave FMCN1278
FMCN1278 SMA female bulkhead coaxial connector from Fairview Microwave has an interface type of RG316, RG174, RG188 and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of Error and a maximum frequency of Error.This Fairview Microwave SMA coaxial connector has a brass body with nickel plating. Our FMCN1278 SMA connector uses beryllium copper contact and a nickel plating material. This SMA female bulkhead coaxial RF connector is RoHS compliant, you can find this SMA female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female RG316 / RG174 / RG188 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC