Fairview Microwave FMCN1265

Ssmc Jack (female) Connector Solder Cup Terminal 2 Hole Flange (panel Mount), S
$ 94.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1265.

Newark

Datasheet3 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1265 provided by its distributors.

SSMC JACK (FEMALE) CONNECTOR SOLDER CUP TERMINAL 2 HOLE FLANGE (PANEL MOUNT), S
CONN JACK SOLDER SSMC
RF SSMC Connector
Rf Coax Conn, Ssmc Jack, 50 Ohm, 12.4Ghz; Connector Type:Ssmc Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper |Fairview Microwave FMCN1265
FMCN1265 SSMC jack 2 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This SSMC jack 2 hole flange connector uses shield attachment of solder attachment for the contact. Our jack SSMC terminal connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.SSMC jack 2 hole flange terminal RF connector has a teflon dielectric type and a VSWR of . This Fairview Microwave SSMC terminal connector has a stainless steel body with gold plating. Our FMCN1265 SSMC connector uses beryllium copper contact and a gold plating material. This SSMC jack 2 hole flange terminal RF connector is RoHS compliant, you can find this SSMC jack 2 hole flange terminal connector datasheet specifications above.Fairview Microwave jack SSMC 2 hole flange connector purchases will ship the same day. Our 2 hole flange SSMC jack solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC