Fairview Microwave FMCN1249

75 Ohm N Female Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .718 inch Hole
$ 21.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1249.

Newark

Datasheet3 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1249 provided by its distributors.

75 Ohm N Female Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .718 inch Hole
CONN JACK SOLDER TYPE N
RF N Connector
Rf Coax Conn, N Jack, 75Ohm, 1Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:75Ohm; Coaxial Cable Type:-; Contact Material:Phosphor Bronze; Frequency Max:1Ghz |Fairview Microwave FMCN1249
FMCN1249 N female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 75 Ohm impedance. This N female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female N terminal connector provides a minimum frequency of DC and a maximum frequency of 1 GHz.N female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave N terminal connector has a brass body with nickel plating. Our FMCN1249 N connector uses phosphor bronze contact and a nickel plating material. This N female 4 hole flange terminal RF connector is RoHS compliant, you can find this N female 4 hole flange terminal connector datasheet specifications above.Fairview Microwave female N 4 hole flange connector purchases will ship the same day. Our 4 hole flange N female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC