Fairview Microwave FMCN1247

N Female (jack) Bulkhead Connector For LMR-200 Cable IP67 Rated, Crimp/solder
$ 37.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1247.

Fairview Microwave

Datasheet3 pages1 year ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1247 provided by its distributors.

N FEMALE (JACK) BULKHEAD CONNECTOR FOR LMR-200 CABLE IP67 RATED, CRIMP/SOLDER
Conn Type N 0Hz to 3GHz 50Ohm Crimp/Solder ST Cable Mount F Silver
Rf Coax Conn, N Jack, 50 Ohm, 3Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-200; Contact Material:Copper; Frequency Max:3Ghz |Fairview Microwave FMCN1247
FMCN1247 N female bulkhead coaxial connector from Fairview Microwave has an interface type of LMR-200, LMR-200-FR, LMR-200-UF and a 50 Ohm impedance. This N female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.N female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our FMCN1247 N connector uses copper contact and a tri-metal plating material. This N female bulkhead coaxial RF connector is RoHS and IP67 rated compliant, you can find this N female bulkhead coaxial IP67 rated connector datasheet specifications above.Fairview Microwave female N bulkhead connector purchases will ship the same day. Our bulkhead N female LMR-200 / LMR-200-FR / LMR-200-UF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC