Fairview Microwave FMCN1233

BMA Plug Slide-On Connector Field Replaceable Attachment 2 Hole Flange , .481 inch Hole Spacing
$ 65.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1233.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1233 provided by its distributors.

BMA Plug Slide-On Connector Field Replaceable Attachment 2 Hole Flange , .481 inch Hole Spacing
CONN PLUG FIELD REPLACEABLE BMA
Rf Coax Conn, Bma Plug, 50 Ohm, 22Ghz; Connector Type:Bma Coaxial; Connector Body Style:Straight Flanged Plug; Coaxial Termination:Compression; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Product Range:- |Fairview Microwave FMCN1233
FMCN1233 BMA plug 2 hole flange field replaceable contact slide-on connector from Fairview Microwave has an interface type of .036 inch pin and a 50 Ohm impedance. This BMA plug 2 hole flange connector uses shield attachment of attachment for the contact. Our plug BMA field replaceable contact connector provides a minimum frequency of DC and a maximum frequency of 22 GHz.BMA plug 2 hole flange field replaceable contact slide-on RF connector has a ptfe dielectric type and a VSWR of 1.32:1. This Fairview Microwave BMA field replaceable contact connector has a passivated stainless steel body. Our FMCN1233 BMA connector uses beryllium copper contact. This BMA plug 2 hole flange field replaceable contact slide-on RF connector is RoHS compliant, you can find this BMA plug 2 hole flange field replaceable contact slide-on connector datasheet specifications above.Fairview Microwave plug BMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange BMA plug .036 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC