Fairview Microwave FMCN1225

Bma Jack (female) Slide-on Connector Stub Terminal 2 Hole Flange (panel Mount),
$ 135.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1225.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1225 provided by its distributors.

BMA JACK (FEMALE) SLIDE-ON CONNECTOR STUB TERMINAL 2 HOLE FLANGE (PANEL MOUNT),
Conn BMA 0Hz to 22GHz Solder ST Panel Mount F Gold
Rf Coax Conn, Bma Jack, 50 Ohm, 22Ghz; Connector Type:Bma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:22Ghz |Fairview Microwave FMCN1225
FMCN1225 BMA jack 2 hole flange terminal slide-on connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This BMA jack 2 hole flange connector uses shield attachment of solder attachment for the contact. Our jack BMA terminal connector provides a minimum frequency of DC and a maximum frequency of 22 GHz.BMA jack 2 hole flange terminal slide-on RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BMA terminal connector has a passivated stainless steel body. Our FMCN1225 BMA connector uses beryllium copper contact. This BMA jack 2 hole flange terminal slide-on RF connector is RoHS and with cylindrical contact compliant, you can find this BMA jack 2 hole flange terminal slide-on with cylindrical contact connector datasheet specifications above.Fairview Microwave jack BMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange BMA jack stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC