Fairview Microwave FMCN1212

BMA Jack Slide-On Connector Solder Attachment 2 Hole Flange For RG402, RG402 Tinned, .141 SR
$ 41.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1212.

Newark

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-04-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1212 provided by its distributors.

BMA Jack Slide-On Connector Solder Attachment 2 Hole Flange For RG402, RG402 Tinned, .141 SR
RF BLINDMATE CONNECTOR
CONN JACK SOLDER/SOLDER BMA
Rf Coax Conn, Bma Jack, 50 Ohm, 22Ghz; Connector Type:Bma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.141" Semi Rigid, Rg402, Rg402 Tinned; Product Range:- |Fairview Microwave FMCN1212
FMCN1212 BMA jack 2 hole flange coaxial slide-on connector from Fairview Microwave has an interface type of RG402, RG402 Tinned, .141 SR and a 50 Ohm impedance. This BMA jack 2 hole flange connector uses shield attachment of solder/solder attachment for the contact. Our jack BMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 22 GHz.BMA jack 2 hole flange coaxial slide-on RF connector has a ptfe dielectric type and a VSWR of 1.27:1. This Fairview Microwave BMA coaxial connector has a brass body with tri-metal plating. Our FMCN1212 BMA connector uses beryllium copper contact and a tri-metal plating material. This BMA jack 2 hole flange coaxial slide-on RF connector is RoHS compliant, you can find this BMA jack 2 hole flange coaxial slide-on connector datasheet specifications above.Fairview Microwave jack BMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange BMA jack RG402 / RG402 Tinned / .141 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC