Fairview Microwave FMCN1204

Bma Jack (female) Snap-on Connector For RG316, RG174, LMR-100 Cable, Crimp/sold
$ 145.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1204.

Newark

Datasheet4 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1204 provided by its distributors.

BMA JACK (FEMALE) SNAP-ON CONNECTOR FOR RG316, RG174, LMR-100 CABLE, CRIMP/SOLD
BMA Jack Snap-OnConnectorCrimp/Solder Attachment For RG316, RG174, LMR-100Cable
Rf Coax Conn, Bma Jack, 50 Ohm, 12.4Ghz; Connector Type:Bma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg316, Lmr-100; Contact Material:Beryllium Copper |Fairview Microwave FMCN1204
FMCN1204 BMA jack coaxial snap-on connector from Fairview Microwave has an interface type of RG316, RG174, LMR-100 and a 50 Ohm impedance. This BMA jack connector uses shield attachment of crimp/solder attachment for the contact. Our jack BMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.BMA jack coaxial snap-on RF connector has a ptfe dielectric type and a VSWR of 1.4:1. This Fairview Microwave BMA coaxial connector has a passivated stainless steel body. Our FMCN1204 BMA connector uses beryllium copper contact. This BMA jack coaxial snap-on RF connector is RoHS compliant, you can find this BMA jack coaxial snap-on connector datasheet specifications above.Fairview Microwave jack BMA connector purchases will ship the same day. Our BMA jack RG316 / RG174 / LMR-100 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC