Fairview Microwave FMCN1203

Bma Plug (male) Bulkhead Slide-on Connector For RG55, RG142, RG223, RG400 Cable
$ 39.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1203.

Newark

Datasheet3 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1203 provided by its distributors.

BMA PLUG (MALE) BULKHEAD SLIDE-ON CONNECTOR FOR RG55, RG142, RG223, RG400 CABLE
RF BLINDMATE CONNECTOR
CONN PLUG CRIMP/SOLDER BMA
Rf Coax Conn, Bma Plug, 50 Ohm, 12.4Ghz; Connector Type:Bma Coaxial; Connector Body Style:Straight Bulkhead Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg55, Rg142, Rg223, Rg400; Frequency Max:12.4Ghz |Fairview Microwave FMCN1203
FMCN1203 BMA plug bulkhead coaxial slide-on connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. This BMA plug bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our plug BMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz.BMA plug bulkhead coaxial slide-on RF connector has a ptfe dielectric type and a VSWR of 1.28:1. This Fairview Microwave BMA coaxial connector has a brass body with tri-metal plating. Our FMCN1203 BMA connector uses bronze contact and a tri-metal plating material. This BMA plug bulkhead coaxial slide-on RF connector is RoHS compliant, you can find this BMA plug bulkhead coaxial slide-on connector datasheet specifications above.Fairview Microwave plug BMA bulkhead connector purchases will ship the same day. Our bulkhead BMA plug RG55 / RG142 / RG223 / RG400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC