Fairview Microwave FMCN1189

4.3-10 Female Low PIM Connector Solder Cup Terminal Solder Attachment 4 Hole Flange
$ 33.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1189.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-02-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMCN1189 provided by its distributors.

4.3-10 Female Low PIM Connector Solder Cup Terminal Solder Attachment 4 Hole Flange
Rf Coax Conn, 4.3/10 Jack, 6Ghz; Connector Type:4.3/10 Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder Cup; Impedance:-; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:6Ghz |Fairview Microwave FMCN1189
FMCN1189 4.3-10 female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a impedance. This 4.3-10 female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female 4.3-10 terminal connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.4.3-10 female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.08:1. This Fairview Microwave 4.3-10 terminal connector has a brass body with tri-metal plating. Our FMCN1189 4.3-10 connector uses brass contact and a tri-metal plating material. This 4.3-10 female 4 hole flange terminal RF connector is RoHS and IP67 rated compliant, you can find this 4.3-10 female 4 hole flange terminal IP67 rated connector datasheet specifications above.Fairview Microwave female 4.3-10 4 hole flange connector purchases will ship the same day. Our 4 hole flange 4.3-10 female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC