Fairview Microwave FMCN1174

4.3-10 Female Low PIM Connector Solder Attachment 4 Hole Flange For RG402, RG402 Tinned
$ 21.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1174.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-02-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1174 provided by its distributors.

4.3-10 Female Low PIM Connector Solder Attachment 4 Hole Flange For RG402, RG402 Tinned
Rf Coax Conn, 4.3/10 Jack, 6Ghz; Connector Type:4.3/10 Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:-; Coaxial Cable Type:0.141" Semi Rigid, Rg402, Rg402 Tinned; Contact Material:Brass |Fairview Microwave FMCN1174
FMCN1174 4.3-10 female 4 hole flange coaxial connector from Fairview Microwave has an interface type of RG402, RG402 Tinned, .141 SR Cable and a impedance. This 4.3-10 female 4 hole flange connector uses shield attachment of solder/solder attachment for the contact. Our female 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.4.3-10 female 4 hole flange coaxial RF connector has a ptfe dielectric type and a VSWR of 1.08:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our FMCN1174 4.3-10 connector uses brass contact and a tri-metal plating material. This 4.3-10 female 4 hole flange coaxial RF connector is RoHS and IP67 rated compliant, you can find this 4.3-10 female 4 hole flange coaxial IP67 rated connector datasheet specifications above.Fairview Microwave female 4.3-10 4 hole flange connector purchases will ship the same day. Our 4 hole flange 4.3-10 female RG402 / RG402 Tinned / .141 SR Cable connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC