Fairview Microwave FMCN1156

SMA Female Bulkhead Connector Solder Attachment For RG405, RG405 Tinned, .086 SR Cable
$ 19.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1156.

Newark

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+60.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-01-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1156 provided by its distributors.

SMA Female Bulkhead Connector Solder Attachment For RG405, RG405 Tinned, .086 SR Cable
CONN JACK SOLDER/SOLDER SMA
Female Socket,Jack,Threaded
RF SMA Connector
Rf Coax Conn, Sma Jack, 50 Ohm, 18Ghz; Connector Type:Sma Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.086" Semi Rigid, Rg405, Rg405 Tinned; Product Range:- |Fairview Microwave FMCN1156
FMCN1156 SMA female bulkhead coaxial connector from Fairview Microwave has an interface type of RG405, RG405 Tinned, .086 SR and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of solder/solder attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.5:1. This Fairview Microwave SMA coaxial connector has a brass body with gold plating. Our FMCN1156 SMA connector uses beryllium copper contact and a gold plating material. This SMA female bulkhead coaxial RF connector is RoHS compliant, you can find this SMA female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female RG405 / RG405 Tinned / .086 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC