Fairview Microwave FMCN1104

Right Angle N Male (plug) Connector For RG58 Cable, Crimp/solder
$ 38.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1104.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1104 provided by its distributors.

RIGHT ANGLE N MALE (PLUG) CONNECTOR FOR RG58 CABLE, CRIMP/SOLDER
CONN PLUG CRIMP/SOLDER TYPE N
RF N Connector
Rf Coax Conn, R/A N Plug, 50 Ohm, 1Ghz; Connector Type:N Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58; Contact Material:Brass; Frequency Max:1Ghz |Fairview Microwave FMCN1104
FMCN1104 RA N male coaxial connector from Fairview Microwave has an interface type of RG58 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 1 GHz.Right angle N male coaxial RF connector has a teflon dielectric type and a VSWR of 1.5:1. This Fairview Microwave N coaxial connector has a brass body with nickel plating. Our FMCN1104 N RA connector uses brass contact and a nickel plating material. This N male right angle coaxial RF connector is RoHS compliant, you can find this N male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC