Fairview Microwave FMCN1092

RF HN Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
$ 58.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCN1092.

Newark

Datasheet3 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-04-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCN1092 provided by its distributors.

RF HN Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
HN MALE (PLUG) CONNECTOR FOR RG214, RG9, RG225, RG393 CABLE, CRIMP/SOLDER
HN MALE (PLUG) CONNECTOR FOR RG2
Rf Coax Conn, Hn Plug, 50 Ohm, 3Ghz; Connector Type:Hn Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg9, Rg214, Rg225, Rg393; Contact Material:Brass |Fairview Microwave FMCN1092
FMCN1092 HN male coaxial connector from Fairview Microwave has an interface type of RG214, RG9, RG225, RG393 and a 50 Ohm impedance. This HN male connector uses shield attachment of crimp/solder attachment for the contact. Our male HN coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.HN male coaxial RF connector has a teflon dielectric type and a VSWR of 1.35:1. This Fairview Microwave HN coaxial connector has a brass body with nickel plating. Our FMCN1092 HN connector uses brass contact and a nickel plating material. This HN male coaxial RF connector is RoHS compliant, you can find this HN male coaxial connector datasheet specifications above.Fairview Microwave male HN connector purchases will ship the same day. Our HN male RG214 / RG9 / RG225 / RG393 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom HN cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC