Fairview Microwave FMCA2517-12

Skew Matched Pair 2.92MM Male to 2.92MM Male Cable FM-F141LL Coax in 12 Inch
$ 852.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCA2517-12.

Fairview Microwave

Datasheet4 pages2 years ago
Datasheet4 pages4 years ago

Electro Sonic

Supply Chain

Introduction Date2023-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCA2517-12 provided by its distributors.

SKEW MATCHED PAIR 2.92MM MALE TO 2.92MM MALE CABLE FM-F141LL COAX IN 12 INCH
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY, 2.92MM PLUG-PLUG, 50 OHM, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:FM-F141LL; Connector Type A:2.92mm Plug; Connector Type B:2.92mm Plug; Impedance:50ohm; Jacket Color:Black
RF cable assembly part number FMCA2517-12 skew matched pair 2.92mm male to 2.92mm male cable FM-F141LL coax in 12 inch and RoHS from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. Skew matched pair 2.92mm male to 2.92mm male cable FM-F141LL coax in 12 inch and RoHS, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with 2.92mm cable connection on one end and a 2.92mm cable connection on the other end. Our 2.92mm cable assembly has a male gender on end one and male on end two. 2.92mm cable FMCA2517-12 is built in a male to male coaxial assembly design and will ship quickly after the purchase.Fairview 2.92mm male to 2.92mm male cable assembly FMCA2517-12 is built with FM-F141LL coax and it is a flexible design. Our 2.92mm cable assembly is manufactured with 50 Ohm 2.92mm to 50 Ohm 2.92mm cable connectors and has a 50 Ohm impedance for the cable. RF specs for this 2.92mm male to 2.92mm male cable can be found on its specifications datasheet PDF above.2.92mm male to 2.92mm male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality 2.92mm to 2.92mm cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of 2.92mm cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC