Fairview Microwave FMCA2155-72

Sma Male to Sma Male Cable FM-F141 Coax in 72 Inch
$ 134.389
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCA2155-72.

Newark

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-91.46%

Descriptions

Descriptions of Fairview Microwave FMCA2155-72 provided by its distributors.

SMA MALE TO SMA MALE CABLE FM-F141 COAX IN 72 INCH
CBL ASSY, SMA PLUG-PLUG, 6 ; Cable Length - Imperial: 6ft; Cable Length - Metric: 1.82m; Coaxial Cable Type: FM-F141; Connector Type A: SMA Plug; Connector Type B: SMA Plug; Impedance: 50ohm; Jacket Color: B 88AK2337
RF cable assembly part number FMCA2155-72 from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. The 50 Ohm FMCA2155-72 cable assembly like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave RF coaxial assembly is manufactured with a SMA cable connection on one end and a SMA cable connection on the other end. Our SMA cable assembly has a male plug on end one and male plug on end two. SMA cable FMCA2155-72 is built in a male to male coaxial assembly design and will ship quickly after the purchase. This BL RF cable assembly has an FEP jacket with 0.163 inches diameter. This RF cable assembly operates at a maximum frequency of 18 GHz. Our flexible cable assemblies are constructed using durable and flexible materials with 0.8 inch bend radius to withstand repetitive movements, ensuring reliable performance over extended periods. Our flexible cable assemblies have an FEP jacket with 0.163 inches of jacket diameter. Fairview Microwave SMA male to SMA male cable assembly FMCA2155-72 is built with FM-F141 coax and it is a flexible coax design. Our cable assembly is manufactured with SMA to SMA cable connectors and has a 50 Ohm impedance. Both connectors have a solder/solder attachment method and a stainless steel body with gold plating. This RF cable assembly with 0 inches diameter has copper clad steel as cable inner conducting material and PTFE dielectric type. Additional dimensions, specifications and CAD drawings for this FMCA2155-72 RF cable are available on our downloadable PDF datasheet. SMA male to SMA male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. For further information on similar products, our expert technical support and trained sales team can get you the ideal SMA RF cable assembly as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC