Fairview Microwave FMCA1974-12

SMA Male to 2.4mm Male Cable 12 Inch Length Using FM-103FLEX Coax
$ 276.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCA1974-12.

Fairview Microwave

Datasheet4 pages6 years ago

Newark

Supply Chain

Introduction Date2019-12-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCA1974-12 provided by its distributors.

SMA Male to 2.4mm Male Cable 12 Inch Length Using FM-103FLEX Coax
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY, SMA PLUG-2.4MM PLUG, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:FM-103FLEX; Connector Type A:SMA Plug; Connector Type B:2.4mm Plug; Impedance:50ohm; Jacket Color:Gray
RF cable assembly part number FMCA1974-12 SMA male to 2.4mm male cable 12 inch length using FM-103FLEX coax from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. SMA male to 2.4mm male cable 12 inch length using FM-103FLEX coax, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a 2.4mm cable connection on the other end. Our SMA cable assembly has a male gender on end one and male on end two. SMA cable FMCA1974-12 is built in a male to male coaxial assembly design and will ship quickly after the purchase.Fairview SMA male to 2.4mm male cable assembly FMCA1974-12 is built with FM-103FLEX coax and it is a flexible design. Our SMA cable assembly is manufactured with 50 Ohm SMA to 50 Ohm 2.4mm cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA male to 2.4mm male cable can be found on its specifications datasheet PDF above. Keep in mind that FMCA1974-12 can also be used as a 2.4mm male to SMA male cable because the assembly operates in both directions.SMA male to 2.4mm male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to 2.4mm cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC