Fairview Microwave FMCA1899-24

Plenum Low Pim Snap-on 4.3-10 Male to 4.3-10 Female Cable SPP-250-LLPL Coax in 2
$ 111.795
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCA1899-24.

Fairview Microwave

Datasheet4 pages2 years ago
Datasheet5 pages6 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Fairview Microwave FMCA1899-24 provided by its distributors.

PLENUM LOW PIM SNAP-ON 4.3-10 MALE TO 4.3-10 FEMALE CABLE SPP-250-LLPL COAX IN 2
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY, 4.3/10 PLUG-JACK, 50 OHM, 24"; Cable Length - Imperial:24"; Cable Length - Metric:610mm; Coaxial Cable Type:SPP-250-LLPL; Connector Type A:4.3/10 Plug; Connector Type B:4.3/10 Jack; Impedance:50ohm; Jacket Color:Blue
RF cable assembly part number FMCA1899-24 plenum low PIM snap-on 4.3-10 male to 4.3-10 female cable SPP-250-LLPL coax in 24 inch using Times Microwave parts and RoHS from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. Plenum low PIM snap-on 4.3-10 male to 4.3-10 female cable SPP-250-LLPL coax in 24 inch using Times Microwave parts and RoHS, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with 4.3-10 cable connection on one end and a 4.3-10 cable connection on the other end. Our 4.3-10 cable assembly has a male gender on end one and female on end two. 4.3-10 cable FMCA1899-24 is built in a male to female coaxial assembly design and will ship quickly after the purchase.Fairview 4.3-10 male to 4.3-10 female cable assembly FMCA1899-24 is built with SPP-250-LLPL coax and it is a corrugated design. Our 4.3-10 cable assembly is manufactured with 50 Ohm 4.3-10 to 50 Ohm 4.3-10 cable connectors and has a 50 Ohm impedance for the cable. RF specs for this 4.3-10 male to 4.3-10 female cable can be found on its specifications datasheet PDF above. Keep in mind that FMCA1899-24 can also be used as a 4.3-10 female to 4.3-10 male cable because the assembly operates in both directions.4.3-10 male to 4.3-10 female coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality 4.3-10 to 4.3-10 cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of 4.3-10 cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC