Fairview Microwave FMCA1309-12

Low PIM 4.1/9.5 Mini DIN Male to 7/16 DIN Male Plenum Cable SPP-250-LLPL Coax in 12 Inch
$ 154.134
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCA1309-12.

Fairview Microwave

Datasheet4 pages3 years ago
Datasheet5 pages7 years ago

Newark

Electro Sonic

Supply Chain

Introduction Date2023-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairview Microwave FMCA1309-12 provided by its distributors.

Low PIM 4.1/9.5 Mini DIN Male to 7/16 DIN Male Plenum Cable SPP-250-LLPL Coax in 12 Inch
Cable Assembly, 1 Conductor(s), 750V, Communication Cable
COAX CBL 4.1/9.5 TO 7/16 DIN 12"
RF cable assembly part number FMCA1309-12 low PIM 4.1/9.5 mini DIN male to 7/16 DIN male plenum cable SPP-250-LLPL coax in 12 inch and RoHS from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. Low PIM 4.1/9.5 mini DIN male to 7/16 DIN male plenum cable SPP-250-LLPL coax in 12 inch and RoHS, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with 4.1/9.5 mini DIN cable connection on one end and a 7/16 DIN cable connection on the other end. Our 4.1/9.5 mini DIN cable assembly has a male gender on end one and male on end two. 4.1/9.5 mini DIN cable FMCA1309-12 is built in a male to male coaxial assembly design and will ship quickly after the purchase.Fairview 4.1/9.5 mini DIN male to 7/16 DIN male cable assembly FMCA1309-12 is built with SPP-250-LLPL coax and it is a corrugated design. Our 4.1/9.5 mini DIN cable assembly is manufactured with 50 Ohm 4.1/9.5 mini DIN to 50 Ohm 7/16 DIN cable connectors and has a impedance for the cable. RF specs for this 4.1/9.5 mini DIN male to 7/16 DIN male cable can be found on its specifications datasheet PDF above. Keep in mind that FMCA1309-12 can also be used as a 7/16 DIN male to 4.1/9.5 mini DIN male cable because the assembly operates in both directions.4.1/9.5 mini DIN male to 7/16 DIN male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality 4.1/9.5 mini DIN to 7/16 DIN cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of 4.1/9.5 mini DIN cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC