Fairview Microwave FMCA1184-12

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
$ 266.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCA1184-12.

Fairview Microwave

Datasheet3 pages2 years ago
Datasheet3 pages8 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave FMCA1184-12 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
TEST PROBE PIGTAIL SMA FEMALE TO STRIPPED LEAD CABLE .020 COAX IN 12 INCH
CBL ASSY, SMA JACK-FREE END, 50 OHM, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:FM-SR020CU; Connector Type A:SMA Jack; Connector Type B:Free End; Impedance:50ohm; Jacket Color:-
RF cable assembly part number FMCA1184-12 test probe pigtail SMA female to stripped lead cable .020 coax in 12 inch and RoHS compliant from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. Test probe pigtail SMA female to stripped lead cable .020 coax in 12 inch and RoHS compliant, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a stripped lead cable connection on the other end. Our SMA cable assembly has a female gender on end one and sexless on end two. SMA cable FMCA1184-12 is built in a female to sexless coaxial assembly design and will ship quickly after the purchase.Fairview SMA female to stripped lead sexless cable assembly FMCA1184-12 is built with .020 coax and it is a semi-rigid design. Our SMA cable assembly is manufactured with 50 Ohm SMA to stripped lead cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA female to stripped lead sexless cable can be found on its specifications datasheet PDF above. Keep in mind that FMCA1184-12 can also be used as a stripped lead sexless to SMA female cable because the assembly operates in both directions.SMA female to stripped lead sexless coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to stripped lead cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC