Fairview Microwave FMCA1182-12

Test Probe Pigtail Sma Female to Straight Cut Lead Cable .034 Coax in 12 Inch
$ 82.887
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCA1182-12.

Fairview Microwave

Datasheet3 pages2 years ago
Datasheet3 pages8 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-07-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Fairview Microwave FMCA1182-12 provided by its distributors.

TEST PROBE PIGTAIL SMA FEMALE TO STRAIGHT CUT LEAD CABLE .034 COAX IN 12 INCH
RF SMA Connector, 1 Contact(s), Female, Cable Mount
CBL ASSY, SMA JACK-FREE END, 50 OHM, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:FM-SR034CU; Connector Type A:SMA Jack; Connector Type B:Free End; Impedance:50ohm; Jacket Color:-
RF cable assembly part number FMCA1182-12 test probe pigtail SMA female to straight cut lead cable .034 coax in 12 inch and RoHS compliant from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. Test probe pigtail SMA female to straight cut lead cable .034 coax in 12 inch and RoHS compliant, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a straight cut lead cable connection on the other end. Our SMA cable assembly has a female gender on end one and sexless on end two. SMA cable FMCA1182-12 is built in a female to sexless coaxial assembly design and will ship quickly after the purchase.Fairview SMA female to straight cut lead sexless cable assembly FMCA1182-12 is built with .034 coax and it is a semi-rigid design. Our SMA cable assembly is manufactured with 50 Ohm SMA to straight cut lead cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA female to straight cut lead sexless cable can be found on its specifications datasheet PDF above. Keep in mind that FMCA1182-12 can also be used as a straight cut lead sexless to SMA female cable because the assembly operates in both directions.SMA female to straight cut lead sexless coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to straight cut lead cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC