Fairview Microwave FMCA1052-3

Umcx 2.5 Plug to Umcx 2.5 Plug Cable 1.13MM Coax in 3 Inch
$ 7.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCA1052-3.

Fairview Microwave

Datasheet4 pages2 years ago
Datasheet3 pages9 years ago

Newark

Electro Sonic

Supply Chain

Introduction Date2023-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMCA1052-3 provided by its distributors.

UMCX 2.5 PLUG TO UMCX 2.5 PLUG CABLE 1.13MM COAX IN 3 INCH
Cable Assembly, 1 Conductor(s), Communication Cable
CBL ASSY, UMCX 2.5 PLUG-PLUG, 3"; Cable Length - Imperial:3"; Cable Length - Metric:76.2mm; Coaxial Cable Type:1.13mm; Connector Type A:UMCX 2.5 Plug; Connector Type B:UMCX 2.5 Plug; Impedance:50ohm; Jacket Color:-
RF cable assembly part number FMCA1052-3 UMCX 2.5 plug to UMCX 2.5 plug cable 1.13mm coax in 3 inch and RoHS compliant from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. UMCX 2.5 plug to UMCX 2.5 plug cable 1.13mm coax in 3 inch and RoHS compliant, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with UMCX 2.5 cable connection on one end and a UMCX 2.5 cable connection on the other end. Our UMCX 2.5 cable assembly has a plug gender on end one and plug on end two. UMCX 2.5 cable FMCA1052-3 is built in a plug to plug coaxial assembly design and will ship quickly after the purchase.Fairview UMCX 2.5 plug to UMCX 2.5 plug cable assembly FMCA1052-3 is built with 1.13mm coax and it is a flexible design. Our UMCX 2.5 cable assembly is manufactured with 50 Ohm UMCX 2.5 to 50 Ohm UMCX 2.5 cable connectors and has a 50 Ohm impedance for the cable. RF specs for this UMCX 2.5 plug to UMCX 2.5 plug cable can be found on its specifications datasheet PDF above.UMCX 2.5 plug to UMCX 2.5 plug coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality UMCX 2.5 to UMCX 2.5 cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of UMCX 2.5 cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC