Fairview Microwave FMCA1027-12

Sma Male to Umcx 2.5 Plug Cable RG178-DS Coax in 12 Inch With Lf Solder
$ 25.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCA1027-12.

Fairview Microwave

Datasheet4 pages2 years ago
Datasheet3 pages9 years ago

Newark

Electro Sonic

Supply Chain

Introduction Date2023-06-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave FMCA1027-12 provided by its distributors.

SMA MALE TO UMCX 2.5 PLUG CABLE RG178-DS COAX IN 12 INCH WITH LF SOLDER
Cable Assembly, 1 Conductor(s), 300V, Communication Cable
CBL ASSY, SMA PLUG-UMCX 2.5 PLUG, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:RG178-DS; Connector Type A:SMA Plug; Connector Type B:UMCX 2.5 Plug; Impedance:50ohm; Jacket Color:-
RF cable assembly part number FMCA1027-12 SMA male to UMCX 2.5 plug cable RG178-DS coax in 12 inch and RoHS compliant from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. SMA male to UMCX 2.5 plug cable RG178-DS coax in 12 inch and RoHS compliant, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a UMCX 2.5 cable connection on the other end. Our SMA cable assembly has a male gender on end one and plug on end two. SMA cable FMCA1027-12 is built in a male to plug coaxial assembly design and will ship quickly after the purchase.Fairview SMA male to UMCX 2.5 plug cable assembly FMCA1027-12 is built with RG178-DS coax and it is a flexible design. Our SMA cable assembly is manufactured with 50 Ohm SMA to 50 Ohm UMCX 2.5 cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA male to UMCX 2.5 plug cable can be found on its specifications datasheet PDF above. Keep in mind that FMCA1027-12 can also be used as a UMCX 2.5 plug to SMA male cable because the assembly operates in both directions.SMA male to UMCX 2.5 plug coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to UMCX 2.5 cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC