Fairview Microwave FMCA10055-12

Low Loss Uhf Male to Straight Cut Lead Cable LMR-400 Coax in 12 Inch With Times
$ 51.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCA10055-12.

Fairview Microwave

Datasheet4 pages1 year ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-05-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave FMCA10055-12 provided by its distributors.

LOW LOSS UHF MALE TO STRAIGHT CUT LEAD CABLE LMR-400 COAX IN 12 INCH WITH TIMES
LOW LOSS UHF MALE TO STRAIGHT CU
Circular Connector
RF cable assembly part number FMCA10055-12 from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense/military, aerial antenna towers, etc. The 50 Ohm FMCA10055-12 cable assembly, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave RF coaxial assembly is manufactured with a UHF cable connection on one end and a straight cut lead cable connection on the other end. Our UHF cable assembly has a male (plug) gender on end one and sexless on end two. Our UHF to straight cut lead cable assembly has a male (plug) gender on end one and sexless on end two. Cable assembly FMCA10055-12 is built in a male to sexless coaxial assembly design and will ship quickly after the purchase. This black RF cable assembly has a PE jacket with a 0.405-inch diameter. Our cable assemblies are constructed using durable and flexible materials with a 4-inch bend radius to withstand repetitive movements, ensuring reliable performance over extended periods. Our low loss RF cable comes with a minimum RF shielding of 90 dB. Fairview Microwave’s UHF male to straight cut lead sexless cable assembly FMCA10055-12 is built with LMR-400 coax and it is a flexible coax design. Our low loss cable assembly is manufactured with UHF to Straight Cut Lead cable connectors and has a 50 Ohm impedance. One connector features the crimp/non-solder contact attachment method and a brass body with tin/nickel plating, while the other has the crimp/solder attachment method and body with plating. This RF cable assembly with a 0.5-inches diameter has copper clad aluminum as the cable’s inner conducting material and PE (F) dielectric type. Additional dimensions, specifications and CAD drawings for this FMCA10055-12 low loss RF cable are available on our downloadable PDF datasheet. UHF male to straight cut lead sexless coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality UHF to straight cut lead cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview Microwave is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of UHF and Straight Cut Lead cable assemblies can also be built and shipped quickly as well. For further information on similar products, our expert technical support and trained sales team can get you the ideal UHF to Straight Cut Lead low loss RF cable assembly as per your requirements.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC