Fairview Microwave FMCA100218-12

Low Loss RA SMA Male to SMA Male Cable LMR-240-UF Coax in 12 Inch with LF Solder
$ 63.764
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCA100218-12.

element14 APAC

Datasheet5 pages1 year ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-03-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Fairview Microwave FMCA100218-12 provided by its distributors.

Low Loss RA SMA Male to SMA Male Cable LMR-240-UF Coax in 12 Inch with LF Solder
CABLE ASSY, R/A SMA PL TO SMA PL/304.8MM;
CABLE ASSY, R/A SMA PLUG TO SMA PLUG/12"; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Coaxial Cable Type:LMR-240-UF; Connector Type A:SMA Right Angle Plug; Connector Type B:SMA Plug; Impedance:50ohm
RF cable assembly part number FMCA100218-12 from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense/military, aerial antenna towers, etc. The 50 Ohm FMCA100218-12 cable assembly, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave RF coaxial assembly is manufactured with a SMA cable connection on one end and a SMA cable connection on the other end. Our SMA cable assembly has a male (plug) gender on end one and male (plug) on end two. Cable assembly FMCA100218-12 is built in a male to male coaxial assembly design and will ship quickly after the purchase. This black RF cable assembly has a TPE jacket with a 0.240-inch diameter. This low loss RF cable assembly operates at a maximum frequency of 6 GHz. Our cable assemblies are constructed using durable and flexible materials with a 2.5-inch bend radius to withstand repetitive movements, ensuring reliable performance over extended periods. The minimum bend radius for flexible cable assemblies is 0.75 inch, allowing for a single bend without damaging the cable. The FMCA100218-12 right angle SMA male to SMA male RF cable assembly from Fairview Microwave has a maximum VSWR of 1.4:1. This in-series cable assembly can withstand temperatures ranging from -40 to 85 deg C. Our low loss RF cable comes with a minimum RF shielding of 90 dB. Fairview Microwave’s SMA male to SMA male cable assembly FMCA100218-12 is built with LMR-240-UF coax and it is a flexible coax design. Our low loss cable assembly is manufactured with SMA to SMA cable connectors and has a 50 Ohm impedance. Both connectors have a crimp/solder attachment method and a brass body with gold plating. This RF cable assembly with a 0.5-inch diameter has copper as the cable’s inner conducting material and PE (F) dielectric type. Additional dimensions, specifications and CAD drawings for this FMCA100218-12 low loss RF cable are available on our downloadable PDF datasheet. SMA right angle male to SMA male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview Microwave is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. For further information on similar products, our expert technical support and trained sales team can get you the ideal SMA to SMA low loss RF cable assembly as per your requirements.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC