Fairview Microwave FMC1616315-12

Smb Plug (male) to Smb Plug (male) Cable RG316 Coax Up to 3 Ghz in 12 Inch
$ 46.191
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMC1616315-12.

Newark

Datasheet1 page12 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2014-01-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Fairview Microwave FMC1616315-12 provided by its distributors.

SMB PLUG (MALE) TO SMB PLUG (MALE) CABLE RG316 COAX UP TO 3 GHZ IN 12 INCH
COAX CBL SMB TO SMB 12"
Cable Assembly
CBL ASSY, SMB PLUG-PLUG, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:RG316; Connector Type A:SMB Plug; Connector Type B:SMB Plug; Impedance:50ohm; Jacket Color:-; Product Range:FMC1616315 Series
RF cable assembly part number FMC1616315-12 SMB plug (male) to SMB plug (male) cable RG316 coax up to 3 GHz in 12 inch from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. SMB plug (male) to SMB plug (male) cable RG316 coax up to 3 GHz in 12 inch, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMB cable connection on one end and a SMB cable connection on the other end. Our SMB cable assembly has a plug gender on end one and plug on end two. SMB cable FMC1616315-12 is built in a plug to plug coaxial assembly design and will ship quickly after the purchase.Fairview SMB plug to SMB plug cable assembly FMC1616315-12 is built with RG-316 coax and it is a flexible design. Our SMB cable assembly is manufactured with 50 Ohm SMB to 50 Ohm SMB cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMB plug to SMB plug cable can be found on its specifications datasheet PDF above.SMB plug to SMB plug coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMB to SMB cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMB cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC